Manufacturer Part #
NTH4L040N120SC1
N-Channel 1200 V 58 A 319 W Through Hole Silicon Carbide MOSFET - TO-247-4L
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:450 per Tube Package Style:TO-247-4 Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi NTH4L040N120SC1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NTH4L040N120SC1 - Technical Attributes
Attributes Table
| Technology: | SiCFET (Silicon Carbide) |
| Product Status: | Active |
| Fet Type: | N-Ch |
| No. of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 1200V |
| Drain Current: | 58A |
| Input Capacitance: | 1762pF |
| Power Dissipation: | 319W |
| Operating Temp Range: | -55°C to +175°C |
| Package Style: | TO-247-4 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
450+
$13.55
Product Variant Information section
Available Packaging
- TubeSelected Variant Qty: 450+ / Unit Price: $13.55 / Stock: 0 Qty: 450+$13.55 Stock: 0
- Tube Qty: 450+ / Unit Price: $13.55 / Stock: 0 Qty: 450+$13.55 Stock: 0
- Tube Qty: 450+ / Unit Price: $13.55 / Stock: 0 Qty: 450+$13.55 Stock: 0
- Tube Qty: 450+ / Unit Price: $13.55 / Stock: 0 Qty: 450+$13.55 Stock: 0
Package Qty:
450 per Tube
Package Style:
TO-247-4
Mounting Method:
Through Hole