Manufacturer Part #
SCT055W65G3-4AG
SP Sic PMOSFET 400 - 800 V Transistor =1W
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:600 per Tube Package Style:TO-247-4 Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics SCT055W65G3-4AG - Product Specification
STMicroelectronics SCT055W65G3-4AG - Technical Attributes
Attributes Table
| Technology: | SiCFET (Silicon Carbide) |
| Product Status: | Active |
| Fet Type: | N-Ch |
| No. of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 650V |
| Drain Current: | 30A |
| Input Capacitance: | 721pF |
| Power Dissipation: | 210W |
| Operating Temp Range: | -55°C to +200°C |
| Package Style: | TO-247-4 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
22 Weeks
Quantity
Unit Price
30
$6.64
90
$6.59
150
$6.57
600
$6.50
900+
$6.47
Product Variant Information section
Available Packaging
Package Qty:
600 per Tube
Package Style:
TO-247-4
Mounting Method:
Through Hole