text.skipToContent text.skipToNavigation

Manufacturer Part #

F3L8MR12W2M1HPB11BPSA1

1200 V 85 A Chassis Mount EasyPack Module CoolSiC Trench Mosfet - AG-EASY2B

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon F3L8MR12W2M1HPB11BPSA1 - Technical Attributes
Attributes Table
Technology: SiCFET (Silicon Carbide)
Gate-Source Voltage-Max [Vgss]: 23V
Isolation Voltage-RMS: 3000V
Drain-to-Source Voltage [Vdss]: 1200V
Drain Current: 85A
Configuration: Half Bridge
Operating Temp Range: -40°C to +175°C
Package Style:  Module
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
18
Multiple Of:
18
Total
$1,925.82
USD
Quantity
Unit Price
18
$106.99
36+
$105.56
Product Variant Information section