text.skipToContent text.skipToNavigation

Manufacturer Part #

NL6448BC33-71C

10.4" VGA (640 x 480) 900 nits LVDS Landscape LED Backlight No Touch LCD

ECAD Model:
Mfr. Name: Tianma America
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications

The NL6448BC33-71C is a Part of NL6448BC Series 10.4 inch VGA (640 X 480) 900 NIT Landscape LED Backlight LCD.

Specifications:

  • Screen size - 10.4 inch (26cm diagonal)
  • Interface - LVDS (RGB 8 bits each / 6 bits each)
  • Resolution - 640(H) x 480(V) pixels
  • Power supply voltage - 3.3 V
  • Display area - 211.2(H) x 158.4(V) mm
  • Power consumption - 6.2 W
  • Drive system - a-Si TFT active-matrix
  • Operating temperature -30 °C to +80 °C
  • Display color -  16.77M colors / 262K colors
  • Storage temperature -30 °C to +80 °C
  • Pixel arrangement - RGB vertical stripe
  • Polarizer surface - Clear + Antireflection
  • Pixel pitch - 0.33(H) x 0.33(V) mm
  • Module size - 243.0(W) x 185.1(H) x 11.0 max. (D) mm
  • Luminance - 900cd/m2
  • Weight 475g
  • Contrast ratio 900:1 Reverse scan Yes
  • Viewing angle - Up: 80 °, down: 80 °,left: 80 °, right: 80°
  • Backlight - White
  • Response time -  18ms

View the Available NL6448BC18 Series of TFT Display

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10
Multiple Of:
10
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,426.70
USD
Quantity
Unit Price
1
$359.81
2
$354.56
3
$351.53
4
$349.39
5+
$342.67
Product Variant Information section