text.skipToContent text.skipToNavigation

Manufacturer Part #

2328823-1

LUMAWISE S Series ø80 mm x 33.43 mm H Dome Smoke Gray Street Lighting Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2419
Product Specification Section
TE Connectivity 2328823-1 - Technical Attributes
Attributes Table
Type: Cap
Color: Grey
Features & Applications

LUMAWISE Endurance S domes from TE Connectivity (TE) are available in 40mm and 80mm diameters for use with Zhaga Book 18-compatible outdoor lights, such as street lights and area lights.

APPLICATIONS
• Street lighting
• Area lighting
• Outdoor luminaires
• Photo-controls
• Central management systems
• Occupancy sensor modules

FEATURES
• Contact ratings: 1.5A, 30V
• 10kV dielectric withstand voltage
• 4-pole contacts
• Versatile mounting options
• Secure low-torque mating of sealing cap or base and receptacle

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
168
Factory Lead Time:
31 Weeks
Minimum Order:
168
Multiple Of:
24
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$487.20
USD
Quantity
Unit Price
24+
$2.90
Product Variant Information section