Manufacturer Part #
ESD-320S150DT
277 - 480Vac, 320W, 105 - 1500mA, 107-305V, [0-10V, PWM...], IP67 LED Driver
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Inventronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:9 per Box |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Inventronics ESD-320S150DT - Technical Attributes
Attributes Table
| Nominal Input Voltage: | 277VAC to 480VAC |
| Max Output Power: | 320W |
| Minimum Output Voltage: | 107V |
| Maximum Output Voltage: | 305V |
| Minimum Output Current: | 105mA |
| Maximum Output Current: | 1500mA |
| Input Power Factor: | 0.95 |
| Efficiency: | 94% |
| Number of Output Channels: | 1 |
| Certifications: | cUL,FCC,UL |
| Driver Class: | Class I,Class 1 |
| IP Rating: | IP67 - Outdoor Lighting Rating |
| Dimming Control: | PWM,Timer,0-10V |
| Minimum Dimming Level: | 10% |
| Is Dim to Off: | True |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1
$81.83
2
$80.82
3
$80.23
5
$79.49
10+
$77.94
Product Variant Information section
Available Packaging
Package Qty:
9 per Box