Manufacturer Part #
L150-30705006000H0
LUXEON 5050 HE 3000K 670 lm 70 CRI 640 mA 6 V High Efficacy High Power LED
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Lumileds | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Lumileds L150-30705006000H0 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Lumileds L150-30705006000H0 - Technical Attributes
Attributes Table
| Application: | Downlight/Flood Light/High Bay/Low Bay/Streetlight |
| Family: | LUXEON 5050 |
| Type of White: | Warm |
| Color: | White |
| CRI: | 70 |
| CCT: | 3000K |
| Flux: | 670lm |
| Forward (Drive) Current: | 640mA |
| Forward Voltage: | 6V |
| Viewing Angle: | 116° |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Unit Price
1,000+
$0.42
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount