Manufacturer Part #
L150-65705006000H0
LUXEON 5050 HE 6500K 685 lm 70 CRI 640 mA 6 V High Efficacy High Power LED
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Lumileds | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Lumileds L150-65705006000H0 - Technical Attributes
Attributes Table
| Application: | Downlight/Flood Light/High Bay/Low Bay/Streetlight |
| Family: | LUXEON 5050 |
| Type of White: | Cool |
| Color: | White |
| CRI: | 70 |
| CCT: | 6500K |
| Flux: | 685lm |
| Forward (Drive) Current: | 640mA |
| Forward Voltage: | 6V |
| Viewing Angle: | 116° |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Unit Price
1,000+
$0.42
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount