Manufacturer Part #
L170-2270701200000
LUXEON 7070, 12V, 2200K 70 CRI, 1260 lm, 150 lm/W, 7070 package high-power LED
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Lumileds | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel | ||||||||||
| Date Code: | 2139 | ||||||||||
Product Specification Section
Lumileds L170-2270701200000 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Lumileds L170-2270701200000 - Technical Attributes
Attributes Table
| Family: | LUXEON 7070 |
| Color: | White |
| CRI: | 70 |
| CCT: | 2200K |
| Flux: | 1172lm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Unit Price
1,000+
$0.94
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel