text.skipToContent text.skipToNavigation

Manufacturer Part #

L1C1-3090000000000

LUXEON C Color High Power LED Emitter Warm White 90 CRI 3000K 70 lm Min 350 mA

ECAD Model:
Mfr. Name: Lumileds
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Lumileds L1C1-3090000000000 - Technical Attributes
Attributes Table
Application: Downlight/Flood & Area Lighting/Spotlight/Wall Wash
Family: LUXEON C Color
Type of White: Warm
Color: White
CRI: 90
CCT: 3000K
Flux: 86lm
Test Current: 350mA
Forward (Drive) Current: 1.225A
Forward Voltage: 2.75V
Viewing Angle: 150°
Part Number Aliases: L1C1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1000
Total
$1.08
USD
Quantity
Unit Price
1
$1.08
10
$1.01
40
$0.97
150
$0.94
500+
$0.89
Product Variant Information section