text.skipToContent text.skipToNavigation

Manufacturer Part #

L1C1-DRD1000000000

LUXEON C High Power Surface Mount LED Emitter Deep Red 350 mA 1.95 V

ECAD Model:
Mfr. Name: Lumileds
Standard Pkg:
Date Code:
Product Specification Section
Lumileds L1C1-DRD1000000000 - Technical Attributes
Attributes Table
Application: Architectural/Entertainment/Specialty Lighting
Family: LUXEON C Color
Color: Red
Radiometric Power: 315mW
Test Current: 350mA
Forward (Drive) Current: 700mA
Forward Voltage: 1.95V
Viewing Angle: 162°
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
10000
Multiple Of:
1000
Total
$13,300.00
USD
Quantity
Unit Price
1,000+
$1.33