Manufacturer Part #
L1C1-DRD1000000000
LUXEON C High Power Surface Mount LED Emitter Deep Red 350 mA 1.95 V
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Lumileds | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2543 | ||||||||||
Product Specification Section
Lumileds L1C1-DRD1000000000 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Lumileds L1C1-DRD1000000000 - Technical Attributes
Attributes Table
| Application: | Architectural/Entertainment/Specialty Lighting |
| Family: | LUXEON C Color |
| Color: | Red |
| Radiometric Power: | 315mW |
| Test Current: | 350mA |
| Forward (Drive) Current: | 700mA |
| Forward Voltage: | 1.95V |
| Viewing Angle: | 162° |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
6,000
USA:
6,000
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1,000+
$1.33
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount