Manufacturer Part #
L1C1-RYL1000000000
LUXEON C High Power Surface Mount LED Emitter Royal Blue 350 mA 2.75 V
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Lumileds | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2119 | ||||||||||
Product Specification Section
Lumileds L1C1-RYL1000000000 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Lumileds L1C1-RYL1000000000 - Technical Attributes
Attributes Table
| Application: | Architectural/Entertainment/Specialty Lighting |
| Family: | LUXEON C Color |
| Color: | Royal Blue |
| Radiometric Power: | 532mW |
| Test Current: | 350mA |
| Forward (Drive) Current: | 1050mA |
| Forward Voltage: | 2.75V |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,514
USA:
1,514
Product Variant Information section
Available Packaging
Package Qty:
1000 per
Mounting Method:
Surface Mount