Manufacturer Part #
L1CU-FRD1000000000
LUXEON CZ Color High Power LED Emitter Far Red 750 nm 1050 mA 200 mW 1.73 V
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Lumileds | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Lumileds L1CU-FRD1000000000 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Lumileds L1CU-FRD1000000000 - Technical Attributes
Attributes Table
| Application: | Architectural/Bulb/Emergency Vehicle Lighting/Entertainment/Specialty Lighting |
| Family: | LUXEON CZ Color |
| Color: | Red |
| Radiometric Power: | 200mW |
| Test Current: | 350mA |
| Forward (Drive) Current: | 1050mA |
| Forward Voltage: | 1.73V |
| Viewing Angle: | 120° |
| Mounting Method: | Surface Mount |
Features & Applications
Lumileds has unveiled the LUXEON 5050 Square, a multi-die emitter with a square Light Emitting Surface (LES) which provides high flux and efficacy in directional lighting applications.
APPLICATIONS
• Streetlights
• High- and low-bay lights
• Floodlights
• Wall packs
• Spotlights
• Downlights
FEATURES
• Color-temperature options: 2200K, 2700K, 3000K, 3500K, 4000K, 5000K, 5700K, 6500K
• Minimum 70 CRI
• Voltage options: 6V, 30V
• 3- and 5-step MacAdam ellipse binning structure
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1,000+
$1.25
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount