LXR7-SW30 in Reel by Lumileds | High Power LED Emitters | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

LXR7-SW30

LUXEON M High Power SMT LED Emitter Warm White 70 CRI 3000K 700 mA 840 lm Min

ECAD Model:
Mfr. Name: Lumileds
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Lumileds LXR7-SW30 - Technical Attributes
Attributes Table
Application: Bollard/Canopy/Downlight/Emergency Vehicle Lighting/High Bay/Low Bay/Outdoor Wall Pack/Parking Lot/Portable/Retrofit Bulb/Spotlight/Streetlight
Family: LUXEON M
Type of White: Warm
Color: White
CRI: 70
CCT: 3000K
Flux: 840lm
Test Current: 700mA
Forward (Drive) Current: 1200mA
Forward Voltage: 11.2V
Viewing Angle: 120°
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$13,620.00
USD
Quantity
Unit Price
500+
$4.54
Product Variant Information section