text.skipToContent text.skipToNavigation

Manufacturer Part #

LXZ2-5790-5

LUXEON Z ES High Power SMT LED Emitter 90 CRI 5700K 170 lm Min 700 mA 5 SDCM

ECAD Model:
Mfr. Name: Lumileds
Standard Pkg:
Product Variant Information section
Date Code: 2508
Product Specification Section
Lumileds LXZ2-5790-5 - Technical Attributes
Attributes Table
Application: Architectural/Bollard/Canopy/Downlight/Emergency Vehicle Lighting/Entertainment/High Bay/Low Bay/Outdoor Wall Pack/Parking Lot/Portable/Retrofit Bulb/Spotlight/Streetlight
Family: LUXEON Z ES
Type of White: Cool
Color: White
CRI: 90
CCT: 5700K
SDCM: 5
Flux: 190lm
Test Current: 700mA
Forward (Drive) Current: 1.2A
Forward Voltage: 2.8V
Viewing Angle: 116°
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,880.00
USD
Quantity
Unit Price
2,000+
$0.94
Product Variant Information section