text.skipToContent text.skipToNavigation

Manufacturer Part #

S1CH-3535470003-00000000-00004

3535 Series 2.95 V 1.2 A Blue 660 mW Surface Mount High Power LED

ECAD Model:
Mfr. Name: Seoul Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Seoul Semiconductor S1CH-3535470003-00000000-00004 - Technical Attributes
Attributes Table
Application: Architectural/Commercial/Horticulture
Family: 3535
Color: Black
Flux: 75lm
Radiometric Power: 1370W
Test Current: 700mA
Forward (Drive) Current: 1400mA
Forward Voltage: 3.05V
Viewing Angle: 125°
Wavelength: 470nm
Part Number Aliases: S1CH
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
8100
Multiple Of:
900
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,794.50
USD
Quantity
Unit Price
900
$0.355
1,800+
$0.345
Product Variant Information section