text.skipToContent text.skipToNavigation

Manufacturer Part #

L130-3090001400001

3014 3000K 19 Lumens 90 CRI 100 mA 3.1 V Surface Mount Mid Power LED

ECAD Model:
Mfr. Name: Lumileds
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Lumileds L130-3090001400001 - Technical Attributes
Attributes Table
Application: Bollard/Downlight/Indoor Wall Pack
Family: 3014
Type of White: Warm
Color: White
Flux: 19lm
Test Current: 60mA
Forward (Drive) Current: 100mA
Forward Voltage: 3.1V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
150000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$9,900.00
USD
Quantity
Unit Price
3,000
$0.0687
6,000
$0.0673
9,000+
$0.066
Product Variant Information section