text.skipToContent text.skipToNavigation

Manufacturer Part #

L1SP-RYL0002000000

LUXEON SunPlus 20 1050 mA 2.75 V Royal Blue Surface Mount Mid Power LED

ECAD Model:
Mfr. Name: Lumileds
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Lumileds L1SP-RYL0002000000 - Technical Attributes
Attributes Table
Application: Horticulture
Family: LUXEON SunPlus 20
Color: Royal Blue
Forward (Drive) Current: 1050mA
Forward Voltage: 2.75V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
10000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$9,100.00
USD
Quantity
Unit Price
1,000+
$0.91
Product Variant Information section