Manufacturer Part #
S1W0-5630308003-0000003S-00004
S1W0-5630 3000K 32.2 Lumens 80 CRI 65 mA 2.8V Surface Mount Mid Power LED
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Seoul Semiconductor | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4500 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2528 | ||||||||||
Product Specification Section
Seoul Semiconductor S1W0-5630308003-0000003S-00004 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Seoul Semiconductor S1W0-5630308003-0000003S-00004 - Technical Attributes
Attributes Table
| Type of White: | Warm |
| Color: | White |
| CRI: | 80 |
| CCT: | 3000K |
| Test Current: | 65mA |
| Forward Voltage: | 2.78V |
| Viewing Angle: | 120° |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
4,500
USA:
4,500
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
4,500
$0.0518
9,000
$0.0509
13,500+
$0.0499
Product Variant Information section
Available Packaging
Package Qty:
4500 per Reel
Mounting Method:
Surface Mount