text.skipToContent text.skipToNavigation

Manufacturer Part #

S1W0-5630508003-0000003S-00004

S1W0-5630 5000K 34.4 Lumens 80 CRI 65 mA 2.8V Surface Mount Mid Power LED

ECAD Model:
Mfr. Name: Seoul Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Seoul Semiconductor S1W0-5630508003-0000003S-00004 - Technical Attributes
Attributes Table
Type of White: Cool
Color: White
CRI: 80
CCT: 5000K
Test Current: 65mA
Forward Voltage: 2.78V
Viewing Angle: 120°
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
72000
Multiple Of:
4500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$6,256.80
USD
Quantity
Web Price
4,500
$0.094
13,500
$0.0905
22,500
$0.089
45,000
$0.0869
90,000+
$0.0837
Product Variant Information section