text.skipToContent text.skipToNavigation

Manufacturer Part #

BXRC-27E1000-D-73

VERO 10 GEN 7 Series 2700K 80 CRI min 1310 lm 26 V 3 SDCM Warm White LED Array

ECAD Model:
Mfr. Name: Bridgelux
Standard Pkg:
Date Code: 2015
Product Specification Section
Technical Attributes
Attributes Table
Application: Bollard/Canopy/Downlight/High Bay/Low Bay/Outdoor Wall Pack/Parking Lot/Spotlight/Streetlight
Family: Vero Series
Form: Star
Color: White
Type of White: Warm
CRI: 80
CCT: 2700K
Typical Flux: 1310lm
Efficacy-Typ: 144lm/W
Forward (Drive) Current: 350mA
Forward Voltage: 26V
Power Consumption: 9.1W
Pricing Section
Global Stock:
0
USA:
0
900
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
200
Multiple Of:
200
Total
$634.00
USD
Quantity
Web Price
1
$3.68
25
$3.31
100
$3.17
250
$3.08
1,000+
$2.94