text.skipToContent text.skipToNavigation

Manufacturer Part #

CLM-22-27-80-36-AC30-F4-3

COB, MIN FLUX BIN F4 2700K 80

ECAD Model:
Mfr. Name: Luminus Devices
Standard Pkg:
Date Code:
Product Specification Section
Luminus Devices CLM-22-27-80-36-AC30-F4-3 - Technical Attributes
Attributes Table
Application: Street Lighting/Tunnel Lighting
Form: Square
Type of White: Warm
CRI: 80
CCT: 2700K
Typical Flux: 5440lm
Viewing Angle: 120°
Test Current: 1.1A
Forward Voltage: 33.8V
Power Consumption: 38W
Board Dimension: 28 x 28 mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
400
Multiple Of:
100
Total
$3,612.00
USD
Quantity
Unit Price
100+
$9.03