text.skipToContent text.skipToNavigation

Manufacturer Part #

L2C5-30701205F1300

Warm-white CoB 70 CRI

ECAD Model:
Mfr. Name: Lumileds
Standard Pkg:
Product Variant Information section
Date Code: 2414
Product Specification Section
Lumileds L2C5-30701205F1300 - Technical Attributes
Attributes Table
Application: Bollard/Downlight/Flood Light/High Bay/Low Bay/Retrofit Bulb/Spotlight/Track Light/Wall Wash
Form: Rectangular
Color: White
Type of White: Warm
CRI: 70
CCT: 3000K
Typical Flux: 3287lm
Efficacy-Typ: 158lm/W
Viewing Angle: 115°
Forward (Drive) Current: 1.2A
Test Current: 0.6A
Forward Voltage: 34.7V
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
20
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$72.60
USD
Quantity
Unit Price
20
$3.63
40
$3.59
60
$3.56
100
$3.53
200+
$3.47
Product Variant Information section