text.skipToContent text.skipToNavigation

Manufacturer Part #

929002752813

FO Strip PR 11in 1100lm 850 LV6

Product Specification Section
Signify North America 929002752813 - Technical Attributes
Attributes Table
Application: Hospitality/Office/Retail
Form: Linear
Color: White
Type of White: Cool
No of LEDs: 28
Forward Voltage: 38V
Test Current: 154mA
Typical Flux: 1130lm
Power Consumption: 5.8W
CCT: 5000K
CRI: 80
Pricing Section
Global Stock:
1,440
USA:
1,440
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
160
Multiple Of:
160
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$672.00
USD
Quantity
Unit Price
160+
$4.20