Manufacturer Part #
929002753513
FO Strip PR 22in 2200lm 840 LV6
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Signify North America | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available Packaging
Package Qty:200 per Box |
||||||||||
| Date Code: | 2524 | ||||||||||
Product Specification Section
Signify North America 929002753513 - Technical Attributes
Attributes Table
| Application: | Hospitality/Office/Retail |
| Form: | Linear |
| Color: | White |
| Type of White: | Neutral |
| Forward Voltage: | 38V |
| Test Current: | 308mA |
| Typical Flux: | 2250lm |
| Power Consumption: | 11.7W |
| CCT: | 4000K |
| CRI: | 80 |
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
200+
$6.20
Product Variant Information section
Available Packaging
- Box Qty: 200+ / Unit Price: $6.20 / Stock: 200 Qty: 200+$6.20 Stock: 200
- Box Qty: 200+ / Unit Price: $6.20 / Stock: 22,800 Qty: 200+$6.20 Stock: 22,800
- BoxSelected Variant Qty: 200+ / Unit Price: $6.20 / Stock: 6,000 Qty: 200+$6.20 Stock: 6,000
- Box Qty: 4+ / Unit Price: $6.43 / Stock: 4 Qty: 4+$6.43 Stock: 4
Package Qty:
200 per Box