Manufacturer Part #
C11624_GT3-WW
LEDiL ''GT3'' Series Ø 35 x 9 mm Round Transparent 46° Wide Beam Triple Lens
| | |||||||||||
| | |||||||||||
| Mfr. Name: | LEDiL | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:144 per Tray | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
LEDiL C11624_GT3-WW - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
LEDiL C11624_GT3-WW - Technical Attributes
Attributes Table
| No of LEDs: | 3 |
| Beam Type: | Wide |
| Beam Angle: | 46° |
| Diameter: | 35mm |
| Lens Shape: | Round |
Features & Applications
The C11624_GT3-WW is a round transparent 46° wide beam triple lens.
This device is specially designed and optimized for LUXEON Rebel series of LEDs with special care taken to make light distribution as uniform as possible.
Features:
- Family : Gt3
- Type : Lens
- LED : LUXEON Rebel
- Color Transparent
- Diameter : 35 mm
- Height : 9 mm
- Style : Round
- Optic Material : PMMA
- Fastening : Pin, glue
- Status : Ready
- FWHM : 46 degrees
- Efficiency : 89 %
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
144
$2.22
288+
$2.18
Product Variant Information section
Available Packaging
Package Qty:
144 per Tray