text.skipToContent text.skipToNavigation

Manufacturer Part #

C12609_VIRPI-W

VIRPI Series 74.9 x 74.9 x 9.4 mm 40° Square Wide Beam 25 Position Optic Lens

ECAD Model:
Mfr. Name: LEDiL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
LEDiL C12609_VIRPI-W - Technical Attributes
Attributes Table
No of LEDs: 25
Beam Type: Wide
Beam Angle: 40°
Lens Shape: Square
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
45
Multiple Of:
15
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$247.50
USD
Quantity
Unit Price
15
$5.56
30
$5.52
45
$5.50
75
$5.48
150+
$5.42
Product Variant Information section