Manufacturer Part #
C13413_ANNA-40-7-WW
LEDiL "ANNA" Seriea 40 mm Diameter Round 7 Position Optical Lens Array
| | |||||||||||
| | |||||||||||
| Mfr. Name: | LEDiL | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:40 per Tray | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
LEDiL C13413_ANNA-40-7-WW - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
LEDiL C13413_ANNA-40-7-WW - Technical Attributes
Attributes Table
| No of LEDs: | 7 |
| Diameter: | 40mm |
| Lens Shape: | Round |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
40
$2.38
80
$2.36
120
$2.34
160
$2.33
200+
$2.30
Product Variant Information section
Available Packaging
Package Qty:
40 per Tray