Manufacturer Part #
CS14130_HB-IP-2X6-W
High Bay Series 173 x 71.4 x 11.4 mm Rectangular 54° Wide Angle Optic
| | |||||||||||
| | |||||||||||
| Mfr. Name: | LEDiL | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:40 per Tray Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
LEDiL CS14130_HB-IP-2X6-W - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
LEDiL CS14130_HB-IP-2X6-W - Technical Attributes
Attributes Table
| No of LEDs: | 12 |
| Beam Type: | Wide |
| Beam Angle: | 50° |
| Lens Shape: | Rectangular |
| Color: | Clear |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
7 Weeks
Quantity
Unit Price
40
$6.79
80
$6.74
120+
$6.70
Product Variant Information section
Available Packaging
Package Qty:
40 per Tray
Mounting Method:
Surface Mount