text.skipToContent text.skipToNavigation

Manufacturer Part #

CS16578_STRADELLA-IP-28-T4B

Square 100 mm x 100 mm Ingress Protected 28 Lens Array

ECAD Model:
Mfr. Name: LEDiL
Standard Pkg:
Product Variant Information section
Date Code: 1914
Product Specification Section
LEDiL CS16578_STRADELLA-IP-28-T4B - Technical Attributes
Attributes Table
No of LEDs: 28
Radiation Pattern: Asymmetrical
Lens Shape: Square
Color: Clear
Dimension: H  9.4mm x L  100mm x W  100mm
Mounting Method: Screw Mount
Pricing Section
Global Stock:
433
USA:
433
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$6.57
USD
Quantity
Web Price
1
$6.57
10
$6.50
40
$6.44
125
$6.39
400+
$6.29
Product Variant Information section