
Manufacturer Part #
CS16690_STRADELLA-IP-28-SCL
Assembly|28 Pos|mm (D)
Product Specification Section
LEDiL CS16690_STRADELLA-IP-28-SCL - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
LEDiL CS16690_STRADELLA-IP-28-SCL - Technical Attributes
Attributes Table
No of LEDs: | 28 |
Radiation Pattern: | Asymmetrical |
Lens Shape: | Square |
Color: | Clear |
Dimension: | H 9.5mm x L 100mm x W 100mm |
Mounting Method: | Screw Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
78
$6.63
312
$6.60
468
$6.58
624
$6.57
780+
$6.53
Product Variant Information section
Available Packaging
Package Qty:
78 per Tray
Mounting Method:
Screw Mount