text.skipToContent text.skipToNavigation

Manufacturer Part #

10785

Carclo 11.6 mm 160 Degree Hybrid Optic for Wide Area Outdoor Lighting

ECAD Model:
Mfr. Name: Carclo Optics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Carclo Optics 10785 - Technical Attributes
Attributes Table
Beam Type: Hybrid
Beam Angle: 160°
Lens Shape: Wide
Diameter: 11.6mm
Features & Applications

The 10785 is a 160 Degree Hybrid Optic for Wide Area Outdoor Lighting LED.

Features:

  • Product type : Optic
  • Type : Hybrid
  • Pieces : 1
  • Diameter : 11.6
  • Height : 4.23
  • Beam Hybrid : 160
  • Flange : No
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
12000
Multiple Of:
500
Total
$13,320.00
USD
Quantity
Unit Price
500+
$1.11
Product Variant Information section