text.skipToContent text.skipToNavigation

Manufacturer Part #

CA11998_EMILY-SS-WAS

EMILY Series 26 mm Diameter 10 degree Beam Angle Round LED Optic

ECAD Model:
Mfr. Name: LEDiL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
LEDiL CA11998_EMILY-SS-WAS - Technical Attributes
Attributes Table
Radiation Pattern: Asymmetrical
Beam Type: FWHM
Beam Angle: 10°
Lens Shape: Round
Diameter: 26mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
260
Multiple Of:
130
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$403.00
USD
Quantity
Unit Price
130
$1.57
260
$1.55
390
$1.54
520+
$1.53
Product Variant Information section