text.skipToContent text.skipToNavigation

Manufacturer Part #

CA12375_TINA2-D

TINA2 Series Ø 16 x 9.5 mm 15 ° Black Round Assembly

ECAD Model:
Mfr. Name: LEDiL
Standard Pkg:
Product Variant Information section
Date Code: 2504
Product Specification Section
LEDiL CA12375_TINA2-D - Technical Attributes
Attributes Table
Beam Angle: 15°
Lens Shape: Round
Diameter: 16mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
230
Multiple Of:
230
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$333.50
USD
Quantity
Unit Price
230
$1.45
460+
$1.42
Product Variant Information section