Manufacturer Part #
CP15774_CARMEN-S-C
Assembly|round|1 Pos|72,7mm (D)|41,5mm
| | |||||||||||
| | |||||||||||
| Mfr. Name: | LEDiL | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:15 per Tray | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
LEDiL CP15774_CARMEN-S-C - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
LEDiL CP15774_CARMEN-S-C - Technical Attributes
Attributes Table
| Beam Type: | Spot |
| Beam Angle: | 14° |
| Lens Shape: | Round |
| Diameter: | 69.5mm |
| Color: | Clear |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
15
$3.96
30
$3.92
60
$3.87
75
$3.86
225+
$3.77
Product Variant Information section
Available Packaging
Package Qty:
15 per Tray