Manufacturer Part #
FML-N1-R
FML Series Narrow Beam White Mixing Lens (for OSRAM OSTAR Lighting Plus
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Fraen | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:210 per Tray | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Fraen FML-N1-R - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Fraen FML-N1-R - Technical Attributes
Attributes Table
| Beam Type: | Narrow |
| Beam Angle: | 7.8° |
| Lens Shape: | Round |
| Diameter: | 43.4mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
210+
$3.40
Product Variant Information section
Available Packaging
Package Qty:
210 per Tray