text.skipToContent text.skipToNavigation

Référence fabricant

MC14028BDR2G

MC14028B Series 3 to 18 Vdc SMT BCD-to-Decimal Decoder - SOIC-16

Modèle ECAD:
Nom du fabricant: onsemi
Emballage standard:
Product Variant Information section
Code de date: 2537
Product Specification Section
onsemi MC14028BDR2G - Caractéristiques techniques
Attributes Table
Logic Circuit: BCD to Decimal Decoder
Family: MC1400
No of Functions / Channels: 1
Supply Voltage-Nom: 3V to 18V
Power Dissipation: 500mW
Propagation Delay: 600ns
Operating Temperature: -55°C to +125°C
Capacitance: 7.5pF
No of Inputs: 4
No of Outputs: Ten
High Level Output Current: -8.8mA
Low Level Output Current: 8.8mA
No of Pins: 16
Quiescent Current: 20µA
Moisture Sensitivity Level: 1
Style d'emballage :  SOIC-16
Méthode de montage : Surface Mount
Fonctionnalités et applications
The MC14028BDR2G is a BCD-to-Decimal decoder. Available in a SOIC-16 package.

The part is useful for code conversion, address decoding, memory selection control, demultiplexing, or readout decoding.

Features:

  • Diode Protection on All Inputs
  • Supply Voltage Range = 3.0 Vdc to 18 Vdc
  • Capable of Driving Two Low−power TTL Loads or One Low−Power Schottky TTL Load Over the Rated Temperature Range
  • Positive Logic Design
  • Low Outputs on All Illegal Input Combinations
  • Similar to CD4028B
  • These Devices are Pb−Free and are RoHS Compliant
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
18 Semaines
Commande minimale :
5000
Multiples de :
2500
Total 
810,00 $
USD
Quantité
Prix unitaire
2 500
$0.164
5 000
$0.162
7 500
$0.161
10 000
$0.16
12 500+
$0.158
Product Variant Information section