text.skipToContent text.skipToNavigation

Manufacturer Part #

74AHC14D,118

74AHC Series 20 uA High Speed Si-Gate CMOS Hex Inverting Schmitt Trigger SOIC-14

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2433
Product Specification Section
Nexperia 74AHC14D,118 - Technical Attributes
Attributes Table
Logic Circuit: Schmitt Trigger
Family: A/HC/T/U
No of Functions / Channels: 6
Supply Voltage-Nom: 2V to 5.5V
Power Dissipation: 0.5W
Propagation Delay: 4.2ns
Operating Temperature: -40°C to +125°C
Capacitance: 3pF
No of Inputs: 6
No of Outputs: Six
High Level Output Current: -8mA
Low Level Output Current: 8mA
No of Pins: 14
Quiescent Current: 2µA
Moisture Sensitivity Level: 1
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features & Applications

The 74AHC14D,118 is a high-speed Si-gate CMOS inverting buffer with Schmitt-trigger action, are pin compatible with low power schottky TTL . its core supply voltage ranges from 2.0 V to 5.5 V.

Features:

  • Balanced propagation delays
  • All inputs have Schmitt-trigger actions
  • Inputs accept voltages higher than VCC
  • Input levels:
  • For 74AHC14: CMOS level
  • For 74AHCT14: TTL level
  • ESD protection:
    • HBM EIA/JESD22-A114E exceeds 2000 V
    • MM EIA/JESD22-A115-A exceeds 200 V
    • CDM EIA/JESD22-C101C exceeds 1000 V
  • Multiple package options
  • Specified from -40 °C to +85 °C and from -40 °C to +125 °C

Applications:

  • Industrial
  • Automotive

Pricing Section
Global Stock:
7,500
USA:
7,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$472.50
USD
Quantity
Unit Price
2,500
$0.189
5,000
$0.186
7,500
$0.185
10,000+
$0.183
Product Variant Information section