74AHC1G08W5-7 in Reel by Diodes Incorporated | A/HC/T | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

74AHC1G08W5-7

74AHC Series 5 V High Speed Si-Gate CMOS 2-Input AND Gate Surface Mount - SOT-25

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2245
Product Specification Section
Diodes Incorporated 74AHC1G08W5-7 - Technical Attributes
Attributes Table
Logic Circuit: AND Gate
Family: A/HC/T/U
No of Functions / Channels: 1
Supply Voltage-Nom: 2V to 5.5V
No of Inputs: 2
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
6000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$155.40
USD
Quantity
Unit Price
3,000
$0.0259
9,000
$0.0253
30,000
$0.0247
60,000
$0.0243
120,000+
$0.0237
Product Variant Information section