74AHC594BQ,115 in Reel by Nexperia | A/HC/T | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

74AHC594BQ,115

74AHC Series 5.5 V 8-Bit Shift Register with Output Register - HVQFN-16

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2439
Product Specification Section
Nexperia 74AHC594BQ,115 - Technical Attributes
Attributes Table
Logic Circuit: Register
Family: A/HC/T/U
No of Functions / Channels: 1
Supply Voltage-Nom: 2V to 5.5V
Power Dissipation: 0.5W
Propagation Delay: 4.8ns
Operating Temperature: -40°C to +125°C
Capacitance: 3pF
No of Inputs: 1
No of Outputs: Nine
High Level Output Current: -8mA
Low Level Output Current: 8mA
No of Pins: 16
Quiescent Current: 4µA
Moisture Sensitivity Level: 1
Package Style:  DHVQFN-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
6000
Multiple Of:
3000
Total
$1,008.00
USD
Quantity
Unit Price
3,000
$0.17
6,000
$0.168
9,000
$0.167
12,000
$0.166
15,000+
$0.164