text.skipToContent text.skipToNavigation

Manufacturer Part #

74AHCT125D,118

74AHCT Series 5.5 V 3-State High Speed Quad Buffer/Line Driver - SOIC-14

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia 74AHCT125D,118 - Technical Attributes
Attributes Table
Logic Circuit: Buffer/Line Driver
Family: A/HC/T/U
No of Functions / Channels: 4
Output Characteristics: 3-ST
Supply Voltage-Nom: 4.5V to 5.5V
Power Dissipation: 0.5W
Propagation Delay: 4.3ns
Operating Temperature: -40°C to +125°C
Capacitance: 3pF
No of Inputs: 4
No of Outputs: Quad
High Level Output Current: -8mA
Low Level Output Current: 8mA
No of Pins: 14
Quiescent Current: 2µA
Moisture Sensitivity Level: 1
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features & Applications

The 74AHCT125D,118 is a high-speed Si-gate CMOS device and pin compatible with Low-power Schottky TTL (LSTTL), provides four non-inverting buffer/line drivers with 3-state outputs. Its supply voltage ranges from 4.5 V to 5.5 V.

Features:

  • Balanced propagation delays
  • All inputs have a schmitt-trigger action
  • Inputs accept voltages higher than VCC
  • For 74AHC125: CMOS level
  • For 74AHCT125: TTL level
  • ESD protection:
    • HBM EIA/JESD22-A114E exceeds 2000 V
    • MM EIA/JESD22-A115-A exceeds 200 V
    • CDM EIA/JESD22-C101C exceeds 1000 V
  • Multiple package options
  • Specified from -40 °C to +85 °C and -40 °C to +125 °C

Applications:

  • Industrial
  • Automotive

 

 

Pricing Section
Global Stock:
0
USA:
0
25,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
7500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,125.00
USD
Quantity
Unit Price
2,500+
$0.55
Product Variant Information section