text.skipToContent text.skipToNavigation

Manufacturer Part #

74HC1G32GW,125

74HC Series 6 V High Speed Si-Gate CMOS 2-Input OR Gate - TSSOP-5

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2422
Product Specification Section
Nexperia 74HC1G32GW,125 - Technical Attributes
Attributes Table
Logic Circuit: OR Gate
Family: A/HC/T/U
No of Functions / Channels: 1
Supply Voltage-Nom: 2V to 6V
No of Inputs: 2
Package Style:  TSSOP-5
Mounting Method: Surface Mount
Features & Applications

The 74HC1G32GW are high-speed Si-gate CMOS devices which provide a 2-input OR function. The HC device has CMOS input switching levels and supply voltage range 2 V to 6 V. The standard output currents are half those of the 74HC32 and 74HCT32.

Features:

  • Symmetrical output impedance
  • High noise immunity
  • Low power dissipation
  • Balanced propagation delays
  • SOT353-1 and SOT753 package options

View the 74HC1G32 family of OR Gates

Pricing Section
Global Stock:
36,000
USA:
36,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$243.90
USD
Quantity
Unit Price
3,000
$0.0813
6,000
$0.0799
9,000
$0.0791
12,000
$0.0785
15,000+
$0.0767
Product Variant Information section