Manufacturer Part #
74HC251D,653
74HC Series 6V Surface Mount 3-State 8-Input Multiplexer - SOIC-16
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Nexperia | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Package Style:SOIC-16 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 1936 | ||||||||||
Product Specification Section
Nexperia 74HC251D,653 - Technical Attributes
Attributes Table
| Logic Circuit: | Multiplexer |
| Family: | A/HC/T/U |
| No of Functions / Channels: | 1 |
| Output Characteristics: | 3-ST |
| Supply Voltage-Nom: | 2V to 6V |
| No of Inputs: | 8 |
| Package Style: | SOIC-16 |
| Mounting Method: | Surface Mount |
Features & Applications
The 74HC251D are high-speed Si-gate CMOS devices and are pin compatible with low power Schottky TTL (LSTTL). They are specified in compliance with JEDEC standard no. 7A.
The 74HC251 are the logic implementations of single-pole 8-position switches with the state of three select inputs (S0,S1,S2) controlling the switch positions.
Features:
- True and complement outputs
- Both outputs are 3-state for further multiplexer expansion
- Multifunction capability
- Permits multiplexing from n-lines to one line
- Output capability: standard
- ICC category: MSI
Applications:
- Thin and thick film circuits
- General purpose fast switching applications
Pricing Section
Global Stock:
1,541
USA:
1,541
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$1.10
15
$0.985
75
$0.92
250
$0.87
1,250+
$0.80
Product Variant Information section
Available Packaging
Package Qty:
2500 per
Package Style:
SOIC-16
Mounting Method:
Surface Mount