text.skipToContent text.skipToNavigation

Manufacturer Part #

74HC251D,653

74HC Series 6V Surface Mount 3-State 8-Input Multiplexer - SOIC-16

Product Specification Section
Nexperia 74HC251D,653 - Technical Attributes
Attributes Table
Logic Circuit: Multiplexer
Family: A/HC/T/U
No of Functions / Channels: 1
Output Characteristics: 3-ST
Supply Voltage-Nom: 2V to 6V
No of Inputs: 8
Package Style:  SOIC-16
Mounting Method: Surface Mount
Features & Applications

The 74HC251D are high-speed Si-gate CMOS devices and are pin compatible with low power Schottky TTL (LSTTL). They are specified in compliance with JEDEC standard no. 7A.

The 74HC251 are the logic implementations of single-pole 8-position switches with the state of three select inputs (S0,S1,S2) controlling the switch positions.

Features:

  • True and complement outputs
  • Both outputs are 3-state for further multiplexer expansion
  • Multifunction capability
  • Permits multiplexing from n-lines to one line
  • Output capability: standard
  • ICC category: MSI

Applications:

  • Thin and thick film circuits
  • General purpose fast switching applications

 

 

Pricing Section
Global Stock:
0
USA:
0
22,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,162.50
USD
Quantity
Unit Price
2,500+
$0.465