text.skipToContent text.skipToNavigation

Manufacturer Part #

74HC4050D-Q100J

Buffer, Non-Inverting 6 Element 1 Bit per Element Push-Pull Output 16-SO

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2328
Product Specification Section
Nexperia 74HC4050D-Q100J - Technical Attributes
Attributes Table
Logic Circuit: Non-Inverting Buffer
No of Functions / Channels: 6
Supply Voltage-Nom: 2V to 6V
Propagation Delay: 14ns
Operating Temperature: -40°C to +125°C
No of Inputs: 6
High Level Output Current: -5.2mA
Low Level Output Current: 5.2mA
No of Pins: 16
Quiescent Current: 2µA
Moisture Sensitivity Level: 1
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2500
Multiple Of:
2500
Total
$1,037.50
USD
Quantity
Unit Price
2,500+
$0.415
Product Variant Information section