74HC4053D,653 in Reel by Nexperia | A/HC/T | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

74HC4053D,653

74HC Series 10 V SMT Triple 2-Channel Analog Multiplexer/Demultiplexer - SOIC-16

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2419
Product Specification Section
Nexperia 74HC4053D,653 - Technical Attributes
Attributes Table
Logic Circuit: Mux/Demux
Family: A/HC/T/U
No of Functions / Channels: 3
Supply Voltage-Nom: 5V
Supply Current: 16µA
Power Dissipation: 500mW
Propagation Delay: 60ns
Operating Temperature: -40°C to +125°C
Capacitance: 3.5pF
No of Inputs: 6
No of Outputs: Triple
No of Pins: 16
Moisture Sensitivity Level: 1
Package Style:  SOIC-16
Mounting Method: Surface Mount
Features & Applications

The 74HC4053D is a high-speed Si-gate CMOS device and is pin compatiblewith the HEF4053B. It is specified in compliance with JEDEC standard no. 7A.

The 74HC4053 is triple 2-channel analog multiplexer/ demultiplexer with a common enable input (E). Each multiplexer/demultiplexer has two independent inputs/outputs (nY0 and nY1), a common input/output (nZ) and three digital select inputs (Sn).

Features:

  • Low ON resistance:
    • 80 Ω (typical) at VCC - VEE = 4.5 V
    • 70 Ω (typical) at VCC - VEE = 6.0 V
    • 60 Ω (typical) at VCC - VEE = 9.0 V
  • Logic level translation:
    • To enable 5 V logic to communicate with ±5 V analog signals
  • Typical ‘break before make’ built in
  • Complies with JEDEC standard no. 7A
  • ESD protection:
    • HBM EIA/JESD22-A114-C exceeds 2000 V
    • MM EIA/JESD22-A115-A exceeds 200 V
  • Multiple package options
  • Specified from -40 °C to +85 °C and from -40 °C to +125 °C

Applications:

  • Analog multiplexing and demultiplexing
  • Digital multiplexing and demultiplexing
  • Signal gating

Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
7500
Multiple Of:
2500
Total
$892.50
USD
Quantity
Unit Price
2,500
$0.12
5,000
$0.119
10,000
$0.117
37,500+
$0.114