text.skipToContent text.skipToNavigation

Manufacturer Part #

74HC74PW,118

74HC Series 6 V Dual D-Type Flip-Flop / Set/Reset Positive-Edge Trigger TSSOP-14

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia 74HC74PW,118 - Technical Attributes
Attributes Table
Logic Circuit: D-Type, Flip Flop IC
Family: A/HC/T/U
No of Functions / Channels: 2
Output Characteristics: Differential
Supply Voltage-Nom: 2V to 6V
No of Inputs: 2
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Features & Applications
The 74HC74PW,112 is a high-speed Si-gate CMOS device and is pin compatible with low power Schottky TTL (LSTTL). They are specified in compliance with JEDEC standard no. 7A. The 74HC/HCT74 are dual positive-edge triggered, D-type flip-flops with individual data (D) inputs, clock (CP) inputs, set (SD) and reset (RD) inputs; also complementary Q and Q outputs.

The set and reset are asynchronous active LOW inputs and operate independently of the clock input. Information on the data input is transferred to the Q output on the LOW-to-HIGH transition of the clock pulse. The D inputs must be stable one set-up time prior to the LOW-to-HIGH clock transition for predictable operation. Schmitt-trigger action in the clock input makes the circuit highly tolerant to slower clock rise and fall times

Features:

  • Wide supply voltage range from 2.0 to 6.0 V
  • Symmetrical output impedance
  • High noise immunity
  • Low power dissipation
  • Balanced propagation delays
  • ESD protection:
    • HBM EIA/JESD22-A114-A exceeds 2000 V
    • MM EIA/JESD22-A115-A exceeds 200 V

 

 

 
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10000
Multiple Of:
2500
Total
$2,150.00
USD
Quantity
Unit Price
2,500
$0.22
7,500+
$0.215
Product Variant Information section