
SALE
Manufacturer Part #
74HC86D,653
74HC Series 6 V Surface Mount Quad 2-Input EXCLUSIVE-OR Gate -SOIC-14
Product Specification Section
Nexperia 74HC86D,653 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia 74HC86D,653 - Technical Attributes
Attributes Table
Package Style: | SOIC-14 |
Mounting Method: | Surface Mount |
$Features & Applications
The 74HC86D,653 is a high-speed Si-gate CMOS quad 2-input EXCLUSIVE-OR gate.Its core supply voltages ranges from 2.0 V to 6.0 V.
Features:
- Input levels:
- For 74HC86: CMOS level
- For 74HCT86: TTL level
- ESD protection:
- HBM JESD22-A114F exceeds 2000 V
- MM JESD22-A115-A exceeds 200 V
- Multiple package options
- Specified from -40°C to +85°C from -40 °C to +125°C
Applications:
- Industrial
- Automotive
Pricing Section
Global Stock:
0
Germany (Online Only):
0
Factory Lead Time:
6 Weeks
Quantity
Web Price
2,500
$0.106
5,000
$0.103
7,500
$0.101
12,500
$0.0993
25,000+
$0.0952
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-14
Mounting Method:
Surface Mount