74HCT244D,652 in Tube by Nexperia | A/HC/T | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

74HCT244D,652

74HCT Series 5.5 V Surface Mount 3-State Octal Buffer/Line Driver -SOIC-20

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia 74HCT244D,652 - Technical Attributes
Attributes Table
Logic Circuit: Buffer/Line Driver
Family: A/HC/T/U
No of Functions / Channels: 8
Output Characteristics: 3-ST
Supply Voltage-Nom: 4.5V to 5.5V
No of Inputs: 8
Package Style:  SOIC-20
Mounting Method: Surface Mount
Features & Applications

The 74HCT244D is a high-speed Si-gate CMOS device and is pin compatible with Low-power Schottky TTL (LSTTL).

The 74HCT244 has octal non-inverting buffer/line drivers with 3-state outputs. The 3-state outputs are controlled by the output enable inputs 1OE and 2OE. A HIGH on nOE causes the outputs to assume a high-impedance OFF-state. The 74HC244; 74HCT244 is identical to the 74HC240; 74HCT240 but has non-inverting outputs.

Features:

  • Octal bus interface
  • Non-inverting 3-state outputs
  • Complies with JEDEC standard no. 7A
  • ESD protection:
    • HBM EIA/JESD22-A114-C exceeds 2000 V
    • MM EIA/JESD22-A115-A exceeds 200 V
  • Multiple package options
  • Specified from -40 Cel to +85 Cel and from -40 Cel to +125 Cel

 

 

 
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
52+Weeks
Minimum Order:
4560
Multiple Of:
38
Total
$1,208.40
USD
Quantity
Unit Price
1
$0.285
125
$0.28
400
$0.27
1,500
$0.265
5,000+
$0.255
Product Variant Information section